
151-00975 | |
|---|---|
DigiKey Part Number | 1436-151-00975-ND |
Manufacturer | |
Manufacturer Product Number | 151-00975 |
Description | CABLE TIE HLDR QUAD SCREW BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw | |
Size / Dimension | - | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,32346 € | 1.191,11 € |
| Unit Price without VAT: | 1,32346 € |
|---|---|
| Unit Price with VAT: | 1,57492 € |

