
151-00950 | |
|---|---|
DigiKey Part Number | 1436-151-00950-ND |
Manufacturer | |
Manufacturer Product Number | 151-00950 |
Description | CABLE TIE HLD DUAL RIVET MNT BLU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Blue Rivet or Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Rivet or Screw, #8 (M4) | |
Size / Dimension | 0.70" L x 0.46" W x 0.35" H (17.8mm x 11.8mm x 8.8mm) | |
For Use With/Related Products | Cable Ties up to 0.252" (6.4mm) Width | |
Material | Polyamide (PA66), Nylon 6/6, Metal Detectable | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,61720 € | 161,72 € |
| Unit Price without VAT: | 1,61720 € |
|---|---|
| Unit Price with VAT: | 1,92447 € |

