
151-00838 | |
|---|---|
DigiKey Part Number | 1436-151-00838-ND |
Manufacturer | |
Manufacturer Product Number | 151-00838 |
Description | CABLE TIE HLDR SGL OVAL MNT SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Screw or Rivet Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw or Rivet Mount | |
Size / Dimension | 0.91" L x 0.40" W x 0.18" H (23.0mm x 10.2mm x 4.5mm) | |
For Use With/Related Products | MBT, MLT and MST Cable Ties | |
Material | Stainless Steel 316 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,44930 € | 144,93 € |
| Unit Price without VAT: | 1,44930 € |
|---|---|
| Unit Price with VAT: | 1,72467 € |

