
151-00837 | |
|---|---|
DigiKey Part Number | 1436-151-00837-ND |
Manufacturer | |
Manufacturer Product Number | 151-00837 |
Description | CABLE TIE HLDR SGL OVAL MNT SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Screw or Rivet Mount |
Datasheet | Datasheet |
Category | Mounting Type Screw or Rivet Mount |
Manufacturer HellermannTyton | Size / Dimension 0.91" L x 0.40" W x 0.18" H (23.0mm x 10.2mm x 4.5mm) |
Series | For Use With/Related Products MBT, MLT and MST Cable Ties |
Packaging Bulk | Material Stainless Steel 316 |
Part Status Active | Color Silver |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,43130 € | 143,13 € |
| Unit Price without VAT: | 1,43130 € |
|---|---|
| Unit Price with VAT: | 1,70325 € |

