
151-00835 | |
|---|---|
DigiKey Part Number | 151-00835-ND |
Manufacturer | |
Manufacturer Product Number | 151-00835 |
Description | CBL CLIP CONNECTOR BLACK ARROW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Arrowhead, Cupped |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 1.063" (27.00mm) |
Packaging Bag | Height 0.134" (3.40mm) |
Part Status Active | Panel Hole Size 0.244" x 0.480" (6.20mm x 12.20mm), Oval |
Type Clip, Connector | Features Heat Stabilized, Impact Resistant, UV Resistant |
Mounting Type Arrowhead, Cupped | Panel Thickness 0.028" ~ 0.051" (0.70mm ~ 1.30mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12714 € | 1.271,40 € |
| Unit Price without VAT: | 0,12714 € |
|---|---|
| Unit Price with VAT: | 0,15130 € |

