
151-00834 | |
|---|---|
DigiKey Part Number | 1436-151-00834-ND |
Manufacturer | |
Manufacturer Product Number | 151-00834 |
Description | CBL CLIP CONNECTOR BLACK ARROW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Arrowhead, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | 0.240" ~ 0.480" (6.10mm ~ 12.19mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.070" ~ 0.090" (1.78mm ~ 2.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12545 € | 1.254,50 € |
| Unit Price without VAT: | 0,12545 € |
|---|---|
| Unit Price with VAT: | 0,14929 € |

