
151-00814 | |
|---|---|
DigiKey Part Number | 151-00814-ND |
Manufacturer | |
Manufacturer Product Number | 151-00814 |
Description | CABLE TIE HLDR TRIPLE SCREW BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Triple Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Category | Size / Dimension 1.97" L x 1.02" W x 1.10" H (50.0mm x 25.9mm x 27.9mm) |
Manufacturer HellermannTyton | For Use With/Related Products Cable Ties up to 0.500" (12.7mm) Width |
Packaging Bag | Material Nylon, Impact Resistant, Heat Stabilized, UV Resistant |
Part Status Active | Color Black |
Type Triple Opening | Base Product Number |
Mounting Type Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,53403 € | 1.380,63 € |
| Unit Price without VAT: | 1,53403 € |
|---|---|
| Unit Price with VAT: | 1,82550 € |

