
151-00813 | |
|---|---|
DigiKey Part Number | 151-00813-ND |
Manufacturer | |
Manufacturer Product Number | 151-00813 |
Description | CABLE TIE HLDR TRIPLE SCREW BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Triple Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Triple Opening | |
Mounting Type | Screw | |
Size / Dimension | 1.97" L x 1.02" W x 1.10" H (50.0mm x 25.9mm x 27.9mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,58102 € | 1.422,92 € |
| Unit Price without VAT: | 1,58102 € |
|---|---|
| Unit Price with VAT: | 1,88141 € |

