Image for 151-00701 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00701

DigiKey Part Number
151-00701-ND
Manufacturer
Manufacturer Product Number
151-00701
Description
CBL CLIP U-TYPE BLACK WELD STUD
Customer Reference
Detailed Description
Cable Clip, U-Type Black Weld Stud 0.295" (7.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
1.252" (31.80mm)
Series
Width
0.433" (11.00mm)
Packaging
Bulk
Height
0.764" (19.40mm)
Part Status
Obsolete
Material Flammability Rating
UL94 HB
Type
Clip, U-Type
Features
Heat Stabilized, Impact Resistant
Opening Size
0.295" (7.50mm)
Screw Size
0.236" (6.00mm)
Mounting Type
Weld Stud
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.