
151-00700 | |
|---|---|
DigiKey Part Number | 151-00700-ND |
Manufacturer | |
Manufacturer Product Number | 151-00700 |
Description | CBL CLIP U-TYPE BLACK WELD STUD |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Weld Stud 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.177" (4.50mm) | |
Mounting Type | Weld Stud | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.125" (28.58mm) | |
Width | 0.433" (11.00mm) | |
Height | 0.736" (18.70mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | 0.236" (6.00mm) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

