
151-00623 | |
|---|---|
DigiKey Part Number | 151-00623-ND |
Manufacturer | |
Manufacturer Product Number | 151-00623 |
Description | CBL CLIP BUNDLING BLACK FIR TREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Fir Tree 0.276" (7.00mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 2.205" (56.00mm) |
Packaging Bag | Width 1.673" (42.49mm) |
Part Status Active | Height 0.886" (22.50mm) |
Type Clip, Bundling | Panel Hole Size 0.250" ~ 0.276" (6.35mm ~ 7.00mm) |
Type Attributes Dual, Standoff | Material Flammability Rating UL94 HB |
Opening Size 0.276" (7.00mm) | Features Heat Stabilized, Impact Resistant, UV Resistant |
Mounting Type Fir Tree | Panel Thickness 0.028" ~ 0.224" (0.70mm ~ 5.70mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17534 € | 263,01 € |
| Unit Price without VAT: | 0,17534 € |
|---|---|
| Unit Price with VAT: | 0,20865 € |

