
151-00621 | |
|---|---|
DigiKey Part Number | 151-00621-ND |
Manufacturer | |
Manufacturer Product Number | 151-00621 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.630" (16.00mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bag | Length 1.728" (43.90mm) |
Part Status Active | Height 2.579" (65.50mm) |
Type Clip, C-Type | Panel Hole Size 0.248" ~ 0.276" (6.30mm ~ 7.00mm) |
Type Attributes Hinged, Locking | Features Heat Stabilized, Impact Resistant, UV Resistant |
Opening Size 0.630" (16.00mm) | Panel Thickness 0.028" ~ 0.512" (0.70mm ~ 13.00mm) |
Mounting Type Fir Tree, Cupped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27297 € | 409,45 € |
| Unit Price without VAT: | 0,27297 € |
|---|---|
| Unit Price with VAT: | 0,32483 € |

