Cable Clip, Bundling Black Fir Tree
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00605

DigiKey Part Number
151-00605-ND
Manufacturer
Manufacturer Product Number
151-00605
Description
CBL CLIP BUNDLING BLACK FIR TREE
Customer Reference
Detailed Description
Cable Clip, Bundling Black Fir Tree
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.165" (55.00mm)
Manufacturer
HellermannTyton
Width
0.354" (9.00mm)
Packaging
Bulk
Height
0.059" (1.50mm)
Part Status
Obsolete
Panel Hole Size
0.244" x 0.480" (6.20mm x 12.20mm), Oval
Type
Clip, Bundling
Material Flammability Rating
UL94 HB
Mounting Type
Fir Tree
Features
Heat Stabilized, Impact Resistant, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Panel Thickness
0.024" ~ 0.236" (0.60mm ~ 6.00mm)
Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.