
151-00597 | |
|---|---|
DigiKey Part Number | 151-00597-ND |
Manufacturer | |
Manufacturer Product Number | 151-00597 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree, Cupped |
Datasheet | Datasheet |
Category | Length 0.938" (23.83mm) |
Manufacturer HellermannTyton | Height 1.009" (25.63mm) |
Packaging Bulk | Panel Hole Size 0.315" ~ 0.591" (8.00mm ~ 15.00mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, Connector | Features Heat Stabilized, Impact Resistant |
Mounting Type Fir Tree, Cupped | Panel Thickness 0.028" ~ 0.250" (0.70mm ~ 6.35mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,23643 € | 3.310,02 € |
| Unit Price without VAT: | 0,23643 € |
|---|---|
| Unit Price with VAT: | 0,28135 € |

