
151-00492 | |
|---|---|
DigiKey Part Number | 151-00492-ND |
Manufacturer | |
Manufacturer Product Number | 151-00492 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Fir Tree, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Fir Tree, Cupped | |
Size / Dimension | - | |
For Use With/Related Products | Cable Ties up to 0.180" (4.5mm) Width | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05240 € | 1.572,00 € |
| Unit Price without VAT: | 0,05240 € |
|---|---|
| Unit Price with VAT: | 0,06236 € |

