
151-00430 | |
|---|---|
DigiKey Part Number | 151-00430-ND |
Manufacturer | |
Manufacturer Product Number | 151-00430 |
Description | CBL CLIP BUNDLING BLACK CLIP ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Edge Mount, Clip On |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 0.945" (24.00mm) |
Series | Width 0.528" (13.40mm) |
Packaging Bag | Material Flammability Rating UL94 HB |
Part Status Active | Features Heat Stabilized, Impact Resistant, UV Resistant |
Type Clip, Bundling | Panel Thickness 0.059" ~ 0.157" (1.50mm ~ 4.00mm) |
Mounting Type Edge Mount, Clip On | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72420 € | 362,10 € |
| Unit Price without VAT: | 0,72420 € |
|---|---|
| Unit Price with VAT: | 0,86180 € |

