
151-00429 | |
|---|---|
DigiKey Part Number | 151-00429-ND |
Manufacturer | |
Manufacturer Product Number | 151-00429 |
Description | CBL CLIP BUNDLING BLACK CLIP ON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Edge Mount, Clip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Edge Mount, Clip On | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.940" (23.88mm) | |
Width | 0.530" (13.46mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.060" ~ 0.160" (1.52mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70488 € | 352,44 € |
| Unit Price without VAT: | 0,70488 € |
|---|---|
| Unit Price with VAT: | 0,83881 € |

