
151-00378 | |
|---|---|
DigiKey Part Number | 151-00378-ND |
Manufacturer | |
Manufacturer Product Number | 151-00378 |
Description | CBL CLIP C-TYPE BLACK ARROWHEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Arrowhead, Cupped 0.750" ~ 1.100" (19.05mm ~ 28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.750" ~ 1.100" (19.05mm ~ 28.00mm) | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.969" (50.00mm) | |
Width | 0.531" (13.50mm) | |
Height | 1.752" (44.50mm) | |
Panel Hole Size | 0.244" ~ 0.264" (6.20mm ~ 6.70mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Connectable, Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.028" ~ 0.106" (0.70mm ~ 2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77116 € | 385,58 € |
| Unit Price without VAT: | 0,77116 € |
|---|---|
| Unit Price with VAT: | 0,91768 € |

