Cable Clip, C-Type Black Arrowhead, Cupped 0.433" ~ 0.787" (11.00mm ~ 20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00367

DigiKey Part Number
151-00367-ND
Manufacturer
Manufacturer Product Number
151-00367
Description
CBL CLIP C-TYPE BLACK ARROWHEAD
Customer Reference
Detailed Description
Cable Clip, C-Type Black Arrowhead, Cupped 0.433" ~ 0.787" (11.00mm ~ 20.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
1.279" (32.50mm)
Series
Width
0.394" (10.00mm)
Packaging
Bag
Height
2.000" (50.80mm)
Part Status
Obsolete
Panel Hole Size
0.244" ~ 0.264" (6.20mm ~ 6.70mm)
Type
Clip, C-Type
Material Flammability Rating
UL94 HB
Type Attributes
Hinged, Locking
Features
Heat Stabilized, Impact Resistant, Non-Connectable, UV Resistant
Opening Size
0.433" ~ 0.787" (11.00mm ~ 20.00mm)
Panel Thickness
0.020" ~ 0.079" (0.50mm ~ 2.00mm)
Mounting Type
Arrowhead, Cupped
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.