
151-00234 | |
|---|---|
DigiKey Part Number | 1436-1092-ND |
Manufacturer | |
Manufacturer Product Number | 151-00234 |
Description | CBL CLIP WIRE SADDLE EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Edge Mount, Clip On 0.315" (8.00mm), 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Edge Mount, Clip On |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Impact Resistant |
Type Clip, Wire Saddle | Panel Thickness 0.120" ~ 0.236" (3.00mm ~ 6.00mm) |
Type Attributes Dual, Hinged | Base Product Number |
Opening Size 0.315" (8.00mm), 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,09843 € | 823,82 € |
| Unit Price without VAT: | 1,09843 € |
|---|---|
| Unit Price with VAT: | 1,30713 € |

