Cable Clip, C-Type Black 0.118" ~ 0.512" (3.00mm ~ 13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00223

DigiKey Part Number
151-00223-ND
Manufacturer
Manufacturer Product Number
151-00223
Description
CBL CLIP C-TYPE BLACK
Customer Reference
Detailed Description
Cable Clip, C-Type Black 0.118" ~ 0.512" (3.00mm ~ 13.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Series
Length
0.906" (23.01mm)
Packaging
Bag
Width
0.394" (10.00mm)
Part Status
Obsolete
Height
1.200" (30.48mm)
Type
Clip, C-Type
Material Flammability Rating
UL94 HB
Type Attributes
Hinged, Locking
Features
Connectable, Heat Stabilized, Impact Resistant, UV Resistant
Opening Size
0.118" ~ 0.512" (3.00mm ~ 13.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.