
151-00207 | |
|---|---|
DigiKey Part Number | 151-00207-ND |
Manufacturer | |
Manufacturer Product Number | 151-00207 |
Description | CBL CLIP C-TYPE BLACK |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 1.063" ~ 1.417" (27.00mm ~ 36.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 1.063" ~ 1.417" (27.00mm ~ 36.00mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.850" (47.00mm) | |
Width | 0.531" (13.50mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Connectable, Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

