
151-00199 | |
|---|---|
DigiKey Part Number | 151-00199-ND |
Manufacturer | |
Manufacturer Product Number | 151-00199 |
Description | CBL CLIP C-TYPE BLACK |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.433" ~ 0.787" (11.00mm ~ 20.00mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.181" (30.00mm) |
Packaging Bulk | Width 0.394" (10.00mm) |
Part Status Obsolete | Height 1.500" (38.10mm) |
Type Clip, C-Type | Material Flammability Rating UL94 HB |
Type Attributes Hinged, Locking | Features Connectable, Heat Stabilized, Impact Resistant, UV Resistant |
Opening Size 0.433" ~ 0.787" (11.00mm ~ 20.00mm) | Base Product Number |

