
151-00195 | |
|---|---|
DigiKey Part Number | 151-00195-ND |
Manufacturer | |
Manufacturer Product Number | 151-00195 |
Description | CBL CLIP C-TYPE BLACK |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 1.378" ~ 1.772" (35.00mm ~ 45.00mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Series | Length 2.244" (57.00mm) |
Packaging Bulk | Width 0.531" (13.50mm) |
Part Status Obsolete | Material Flammability Rating UL94 HB |
Type Clip, C-Type | Features Connectable, Heat Stabilized, Impact Resistant, UV Resistant |
Type Attributes Hinged, Locking | Base Product Number |
Opening Size 1.378" ~ 1.772" (35.00mm ~ 45.00mm) |

