
151-00080 | |
|---|---|
DigiKey Part Number | 151-00080-ND |
Manufacturer | |
Manufacturer Product Number | 151-00080 |
Description | CBL CLIP BUNDLING BLACK FIR TREE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Fir Tree, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | Standoff | |
Opening Size | - | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.654" (42.00mm) | |
Width | - | |
Height | 0.260" (6.60mm) | |
Panel Hole Size | 0.248" ~ 0.276" (6.30mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.181" (30.00mm) | |
Panel Thickness | 0.031" ~ 0.177" (0.80mm ~ 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33718 € | 168,59 € |
| Unit Price without VAT: | 0,33718 € |
|---|---|
| Unit Price with VAT: | 0,40124 € |

