
151-00016 | |
|---|---|
DigiKey Part Number | 151-00016-ND |
Manufacturer | |
Manufacturer Product Number | 151-00016 |
Description | CBL CLIP BUNDLING BLK WELD STUD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Weld Stud |
Datasheet | Datasheet |
Category | Length 2.165" (55.00mm) |
Manufacturer HellermannTyton | Width 0.394" (10.00mm) |
Packaging Bag | Material Thickness 0.047" (1.20mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, Bundling | Features Heat Stabilized, Impact Resistant, UV Resistant |
Type Attributes Standoff | Screw Size 0.197" (5.00mm) |
Mounting Type Weld Stud | Bundle Center to Mounting Center 1.181" (30.00mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33678 € | 336,78 € |
| Unit Price without VAT: | 0,33678 € |
|---|---|
| Unit Price with VAT: | 0,40077 € |

