
150-52693 | |
|---|---|
DigiKey Part Number | 150-52693-ND |
Manufacturer | |
Manufacturer Product Number | 150-52693 |
Description | CBL TIE LOCKING BLACK 50LB 5.91" |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.22" (31.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.22" (31.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45650 € | 228,25 € |
| 1.000 | 0,43470 € | 434,70 € |
| 1.500 | 0,42243 € | 633,65 € |
| 2.500 | 0,40748 € | 1.018,70 € |
| 3.500 | 0,39792 € | 1.392,72 € |
| 5.000 | 0,38803 € | 1.940,15 € |
| 12.500 | 0,36376 € | 4.547,00 € |
| Unit Price without VAT: | 0,45650 € |
|---|---|
| Unit Price with VAT: | 0,54324 € |

