Ladder, Releasable Black 1.50" (38.10mm) 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150-28140

DigiKey Part Number
1436-2430-ND
Manufacturer
Manufacturer Product Number
150-28140
Description
LADDER TIE RELEASABLE BLK 5.59"
Customer Reference
Detailed Description
Ladder, Releasable Black 1.50" (38.10mm) 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.394" (10.00mm)
Manufacturer
HellermannTyton
Length - Actual
0.466' (142.00mm, 5.59")
Packaging
Bulk
Mounting Type
Stud Mount
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Ladder, Releasable
Color
Black
Length - Approximate
5.5"
Base Product Number
Bundle Diameter
1.50" (38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.