
150-09201 | |
|---|---|
DigiKey Part Number | 150-09201-ND |
Manufacturer | |
Manufacturer Product Number | 150-09201 |
Description | CBL CLIP BUNDLING BROWN FIR TREE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Brown Fir Tree, Cupped |
Datasheet | Datasheet |
Category | Length 1.654" (42.00mm) |
Manufacturer HellermannTyton | Width 1.654" (42.00mm) |
Packaging Bag | Height 0.260" (6.60mm) |
Part Status Active | Panel Hole Size 0.248" ~ 0.276" (6.30mm ~ 7.00mm) |
Type Clip, Bundling | Material Flammability Rating UL94 V-2 |
Type Attributes Standoff | Bundle Center to Mounting Center 0.787" (20.00mm) |
Mounting Type Fir Tree, Cupped | Panel Thickness 0.031" ~ 0.177" (0.80mm ~ 4.50mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,27735 € | 3.328,20 € |
| Unit Price without VAT: | 0,27735 € |
|---|---|
| Unit Price with VAT: | 0,33005 € |

