
148-90060 | |
|---|---|
DigiKey Part Number | 1436-148-90060-ND |
Manufacturer | |
Manufacturer Product Number | 148-90060 |
Description | HELACON RELEASABLE WIRE CONNECTO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-28 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 1,00560 € | 25,14 € |
| 50 | 0,95760 € | 47,88 € |
| 100 | 0,91170 € | 91,17 € |
| 250 | 0,85456 € | 213,64 € |
| 500 | 0,81374 € | 406,87 € |
| 1.000 | 0,77489 € | 774,89 € |
| 2.500 | 0,72640 € | 1.816,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

