
148-90059 | |
|---|---|
DigiKey Part Number | 1436-148-90059-ND |
Manufacturer | |
Manufacturer Product Number | 148-90059 |
Description | HELACON RELEASABLE WIRE CONNECTO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-28 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87900 € | 8,79 € |
| 25 | 0,82360 € | 20,59 € |
| 80 | 0,75838 € | 60,67 € |
| 160 | 0,72213 € | 115,54 € |
| 320 | 0,68763 € | 220,04 € |
| 560 | 0,66096 € | 370,14 € |
| 1.040 | 0,63272 € | 658,03 € |
| 2.560 | 0,59376 € | 1.520,03 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

