
148-90050 | |
|---|---|
DigiKey Part Number | 1436-1945-ND |
Manufacturer | |
Manufacturer Product Number | 148-90050 |
Description | WIRE CONN PUSH 4PORT CLR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent |
Datasheet | Datasheet |
Category | Number of Wire Entries 4 |
Manufacturer HellermannTyton | Termination Push In |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Transparent |
Terminal Type Butt Splice, Closed End, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,28520 € | 7,13 € |
| 50 | 0,27140 € | 13,57 € |
| 100 | 0,25840 € | 25,84 € |
| 250 | 0,24216 € | 60,54 € |
| 500 | 0,23058 € | 115,29 € |
| 1.000 | 0,21956 € | 219,56 € |
| 2.500 | 0,20581 € | 514,52 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

