
148-90036 | |
|---|---|
DigiKey Part Number | 1436-1936-ND |
Manufacturer | |
Manufacturer Product Number | 148-90036 |
Description | WIRE CONN PUSH 2PORT YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Yellow |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer HellermannTyton | Termination Push In |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Transparent - Yellow |
Terminal Type Butt Splice, Closed End, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,21600 € | 10,80 € |
| 100 | 0,20570 € | 20,57 € |
| 250 | 0,19276 € | 48,19 € |
| 500 | 0,18352 € | 91,76 € |
| 1.000 | 0,17476 € | 174,76 € |
| 2.500 | 0,16381 € | 409,53 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



