
148-00091 | |
|---|---|
DigiKey Part Number | 1436-2278-ND |
Manufacturer | |
Manufacturer Product Number | 148-00091 |
Description | CBL TIE LOCKING BLACK 50LB 5.91" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.492' (150.00mm, 5.91") |
Manufacturer HellermannTyton | Mounting Type Wire Clamp Mount |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38644 € | 193,22 € |
| 1.000 | 0,36800 € | 368,00 € |
| Unit Price without VAT: | 0,38644 € |
|---|---|
| Unit Price with VAT: | 0,45986 € |

