
142-00237 | |
---|---|
DigiKey Part Number | 142-00237-ND |
Manufacturer | |
Manufacturer Product Number | 142-00237 |
Description | S30 BLU PULLTIGHT SEAL 9" RNDM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | * | |
Packaging | Bag | |
Part Status | Obsolete | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |