
133-04368 | |
|---|---|
DigiKey Part Number | 1436-133-04368-ND |
Manufacturer | |
Manufacturer Product Number | 133-04368 |
Description | CBL CLIP BUNDLING BLK WELD STUD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Weld Stud 0.120" (3.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | 0.120" (3.05mm) | |
Mounting Type | Weld Stud | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 0.430" (10.92mm) | |
Width | 0.600" (15.24mm) | |
Height | 0.630" (16.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.080" ~ 0.110" (2.03mm ~ 2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06068 € | 2.121,36 € |
| Unit Price without VAT: | 1,06068 € |
|---|---|
| Unit Price with VAT: | 1,26221 € |

