
133-04258 | |
|---|---|
DigiKey Part Number | 1436-133-04258-ND |
Manufacturer | |
Manufacturer Product Number | 133-04258 |
Description | CBL CLIP BUNDLING FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Silver Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | Standoff | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyphenylene Sulfide (PPS) | |
Color | Silver | |
Length | 2.500" (63.50mm) | |
Width | 1.960" (49.78mm) | |
Height | 0.914" (23.22mm) | |
Panel Hole Size | 0.250" x 0.490" (6.35mm x 12.45mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Chemical Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.850" (47.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,10880 € | 27,72 € |
| 50 | 1,05600 € | 52,80 € |
| 100 | 1,00540 € | 100,54 € |
| 250 | 0,94244 € | 235,61 € |
| 500 | 0,89742 € | 448,71 € |
| 1.000 | 0,85458 € | 854,58 € |
| 3.000 | 0,79086 € | 2.372,58 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

