Cable Clip, Multi-Function Black Weld Stud 0.160" (4.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-04257

DigiKey Part Number
1436-133-04257-ND
Manufacturer
Manufacturer Product Number
133-04257
Description
CBL CLIP MULTI-FUNC WELD STUD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Clip, Multi-Function Black Weld Stud 0.160" (4.06mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Packaging
Bulk
Length
0.610" (15.50mm)
Part Status
Active
Width
0.390" (9.91mm)
Type
Clip, Multi-Function
Height
0.380" (9.65mm)
Opening Size
0.160" (4.06mm)
Panel Thickness
0.060" ~ 0.080" (1.52mm ~ 2.03mm)
Mounting Type
Weld Stud
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,51673 €2.066,92 €
Manufacturers Standard Package
Unit Price without VAT:0,51673 €
Unit Price with VAT:0,61491 €