
133-04043 | |
|---|---|
DigiKey Part Number | 1436-133-04043-ND |
Manufacturer | |
Manufacturer Product Number | 133-04043 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Datasheet | Datasheet |
Category | Type Attributes Open |
Manufacturer HellermannTyton | Opening Size 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Series | Mounting Type Fir Tree |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Clip, C-Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57385 € | 1.721,55 € |
| Unit Price without VAT: | 0,57385 € |
|---|---|
| Unit Price with VAT: | 0,68288 € |

