
133-03179 | |
|---|---|
DigiKey Part Number | 1436-133-03179-ND |
Manufacturer | |
Manufacturer Product Number | 133-03179 |
Description | CBL CLIP BLK STUD MOUNT CLIP ON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip Black Stud Mount, Clip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Stud Mount, Clip On | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.390" (9.91mm) | |
Width | 0.580" (14.73mm) | |
Height | 0.590" (14.99mm) | |
Panel Hole Size | 0.185" (4.70mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Screw Size | M6 | |
Bundle Center to Mounting Center | 0.472" (12.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29155 € | 1.457,75 € |
| Unit Price without VAT: | 0,29155 € |
|---|---|
| Unit Price with VAT: | 0,34694 € |

