
133-03178 | |
|---|---|
DigiKey Part Number | 1436-133-03178-ND |
Manufacturer | |
Manufacturer Product Number | 133-03178 |
Description | CBL CLIP C-TYPE BLACK ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Arrowhead 0.185" ~ 0.201" (4.70mm ~ 5.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | 0.185" ~ 0.201" (4.70mm ~ 5.10mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.670" (17.02mm) | |
Width | 0.394" (10.00mm) | |
Height | 0.860" (21.80mm) | |
Panel Hole Size | 0.240" ~ 0.272" (6.10mm ~ 6.90mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.050" ~ 0.060" (1.27mm ~ 1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33865 € | 1.354,60 € |
| Unit Price without VAT: | 0,33865 € |
|---|---|
| Unit Price with VAT: | 0,40299 € |

