
133-01617 | |
|---|---|
DigiKey Part Number | 133-01617-ND |
Manufacturer | |
Manufacturer Product Number | 133-01617 |
Description | FIXING TIE BLACK 50LB |
Customer Reference | |
Detailed Description | Fixing Tie Black 1.97" (50.00mm) 0.195" (4.95mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.195" (4.95mm) |
Manufacturer HellermannTyton | Mounting Type Push In - Arrowhead, Winged |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Material Polyamide (PA12), Nylon 12 |
Wire/Cable Tie Type Fixing Tie | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |

