
133-01497 | |
|---|---|
DigiKey Part Number | 1436-133-01497-ND |
Manufacturer | |
Manufacturer Product Number | 133-01497 |
Description | CBL CLIP BUNDLING NAT FIR TREE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Natural Fir Tree |
Datasheet | Datasheet |
Category | Mounting Type Fir Tree |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 1.770" (44.96mm) |
Part Status Active | Panel Hole Size 0.240" ~ 0.270" (6.10mm ~ 6.86mm) |
Type Clip, Bundling | Material Flammability Rating UL94 HB |
Type Attributes Standoff | Panel Thickness 0.023" ~ 0.270" (0.58mm ~ 6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15666 € | 313,32 € |
| Unit Price without VAT: | 0,15666 € |
|---|---|
| Unit Price with VAT: | 0,18643 € |

