
133-01479 | |
|---|---|
DigiKey Part Number | 1436-1957-ND |
Manufacturer | |
Manufacturer Product Number | 133-01479 |
Description | CBL CHANNEL BUNDLING BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Channel, Bundling Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Channel, Bundling | |
Type Attributes | 90° | |
Opening Size | - | |
Mounting Type | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Abrasion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09750 € | 9,75 € |
| 250 | 0,09140 € | 22,85 € |
| 500 | 0,08702 € | 43,51 € |
| 1.000 | 0,08285 € | 82,85 € |
| 2.500 | 0,07766 € | 194,15 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

