Cable Channel, Bundling Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-01478

DigiKey Part Number
1436-1956-ND
Manufacturer
Manufacturer Product Number
133-01478
Description
CBL CHANNEL BUNDLING BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Channel, Bundling Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Channel, Bundling
Type Attributes
45°
Opening Size
-
Mounting Type
-
Material
Polypropylene (PP)
Color
Black
Length
-
Width
-
Height
-
Panel Hole Size
0.250" ~ 0.262" (6.35mm ~ 6.65mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Abrasion Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26500 €2,65 €
250,24800 €6,20 €
500,23640 €11,82 €
1000,22500 €22,50 €
2500,21084 €52,71 €
9000,19258 €173,32 €
1.8000,18338 €330,08 €
2.7000,17821 €481,17 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €