
133-01477 | |
|---|---|
DigiKey Part Number | 1436-1955-ND |
Manufacturer | |
Manufacturer Product Number | 133-01477 |
Description | CBL CHANNEL BUNDLING BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Channel, Bundling Black |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Panel Hole Size 0.250" ~ 0.262" (6.35mm ~ 6.65mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Channel, Bundling | Features Abrasion Resistant |
Type Attributes 90° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15720 € | 3,93 € |
| 50 | 0,14960 € | 7,48 € |
| 100 | 0,14240 € | 14,24 € |
| 250 | 0,13352 € | 33,38 € |
| 500 | 0,12712 € | 63,56 € |
| 1.600 | 0,11709 € | 187,34 € |
| 3.200 | 0,11149 € | 356,77 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

