
133-01476 | |
|---|---|
DigiKey Part Number | 1436-1954-ND |
Manufacturer | |
Manufacturer Product Number | 133-01476 |
Description | CBL CHANNEL BUNDLING BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Channel, Bundling Black |
Datasheet | Datasheet |
Category | Length 1.969" (50.00mm) |
Manufacturer HellermannTyton | Width 1.181" (30.00mm) |
Packaging Bulk | Height 0.315" (8.00mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Channel, Bundling | Features Abrasion Resistant |
Material Polypropylene (PP) | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24560 € | 6,14 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,22260 € | 22,26 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

