
133-00285 | |
|---|---|
DigiKey Part Number | 1436-2271-ND |
Manufacturer | |
Manufacturer Product Number | 133-00285 |
Description | CABLE TIE HLDR SNGLE TIE MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Tie Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Tie Mount | |
Size / Dimension | 3.23" L x 1.50" W (82.0mm x 38.1mm) | |
For Use With/Related Products | Button Head Ties | |
Material | Nylon, Impact Resistant, Heat Stabilized | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,96693 € | 595,04 € |
| Unit Price without VAT: | 3,96693 € |
|---|---|
| Unit Price with VAT: | 4,72065 € |

