
133-00059 | |
|---|---|
DigiKey Part Number | 1436-1776-ND |
Manufacturer | |
Manufacturer Product Number | 133-00059 |
Description | CBL TIE LOCKING BLACK 40LB 3.35" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.59" (15.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.279' (85.00mm, 3.35") |
Manufacturer HellermannTyton | Mounting Type Edge Clip |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 3.25" | Color Black |
Bundle Diameter 0.59" (15.00mm) | Base Product Number |
Width 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07090 € | 535,45 € |
| Unit Price without VAT: | 1,07090 € |
|---|---|
| Unit Price with VAT: | 1,27437 € |

