


132-00011 | |
|---|---|
DigiKey Part Number | 1436-1575-ND |
Manufacturer | |
Manufacturer Product Number | 132-00011 |
Description | TIE STRAP LOCK BLK 105LB 1.252' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tie Strap, Locking Black 4.33" (110.00mm) 0.220" (5.60mm) 105 lbs (47.63 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.252' (381.50mm) |
Manufacturer HellermannTyton | Mounting Type Button Cinch Mount |
Packaging Bag | Tensile Strength 105 lbs (47.63 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified |
Wire/Cable Tie Type Tie Strap, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15" | Color Black |
Bundle Diameter 4.33" (110.00mm) | Base Product Number |
Width 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,89480 € | 44,74 € |
| 100 | 0,85200 € | 85,20 € |
| 150 | 0,82800 € | 124,20 € |
| 250 | 0,79864 € | 199,66 € |
| 350 | 0,77989 € | 272,96 € |
| 500 | 0,76050 € | 380,25 € |
| Unit Price without VAT: | 0,89480 € |
|---|---|
| Unit Price with VAT: | 1,06481 € |

